Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

1210J1000822KCT | |
|---|---|
DigiKey Part Number | 1210J1000822KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J1000822KCT |
Description | CAP CER 8200PF 100V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 100V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J1000822KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J1000822FCT | Knowles Syfer | 0 | 1210J1000822FCT-ND | 40,32026 Kč | Upgrade |
| 1210J1000822GCT | Knowles Syfer | 0 | 1210J1000822GCT-ND | 21,45366 Kč | Upgrade |
| 1210J1000822JCT | Knowles Syfer | 0 | 1210J1000822JCT-ND | 12,02073 Kč | Upgrade |
| 1210J1000822JXT | Knowles Syfer | 0 | 1210J1000822JXT-ND | 8,57380 Kč | Similar |
| 1210J1000822KXT | Knowles Syfer | 0 | 1210J1000822KXT-ND | 7,46280 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,39562 Kč | 22 791,24 Kč |
| Unit Price without VAT: | 11,39562 Kč |
|---|---|
| Unit Price with VAT: | 13,78870 Kč |


