10000 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J5000103KXT

DigiKey Part Number
1608-0805J5000103KXTTR-ND - Tape & Reel (TR)
1608-0805J5000103KXTCT-ND - Cut Tape (CT)
1608-0805J5000103KXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805J5000103KXT
Description
CAP CER 10000PF 500V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J5000103KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805KKX7RBBB103YAGEO21 527311-3580-1-ND3,96000 KčDirect
C0805C103KCRACTUKEMET77 100399-C0805C103KCRACTUCT-ND5,42000 KčUpgrade
C0805V103KBRACTUKEMET39 951399-C0805V103KBRACTUCT-ND10,01000 KčUpgrade
C0805V103KCRACTUKEMET17 462399-C0805V103KCRACTUCT-ND6,05000 KčUpgrade
885342207014Würth Elektronik17 255732-12169-1-ND3,96000 KčParametric Equivalent
In-Stock: 5 992
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,27000 Kč16,27 Kč
1010,15700 Kč101,57 Kč
507,78320 Kč389,16 Kč
1007,05120 Kč705,12 Kč
5005,81452 Kč2 907,26 Kč
1 0005,43181 Kč5 431,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,95958 Kč14 878,74 Kč
6 0004,72846 Kč28 370,76 Kč
9 0004,61266 Kč41 513,94 Kč
15 0004,48429 Kč67 264,35 Kč
21 0004,40926 Kč92 594,46 Kč
30 0004,33705 Kč130 111,50 Kč
Manufacturers Standard Package
Unit Price without VAT:16,27000 Kč
Unit Price with VAT:19,68670 Kč