


C0805V103KCRACTU | |
|---|---|
DigiKey Part Number | 399-C0805V103KCRACTUTR-ND - Tape & Reel (TR) 399-C0805V103KCRACTUCT-ND - Cut Tape (CT) 399-C0805V103KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805V103KCRACTU |
Description | CAP CER 10000PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805V103KCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage, ArcShield™ |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 3,58700 Kč | 35,87 Kč |
| 50 | 2,59860 Kč | 129,93 Kč |
| 100 | 2,29620 Kč | 229,62 Kč |
| 500 | 1,78940 Kč | 894,70 Kč |
| 1 000 | 1,63340 Kč | 1 633,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,46856 Kč | 3 671,40 Kč |
| 5 000 | 1,36941 Kč | 6 847,05 Kč |
| 7 500 | 1,31974 Kč | 9 898,05 Kč |
| 12 500 | 1,26471 Kč | 15 808,88 Kč |
| 17 500 | 1,23255 Kč | 21 569,62 Kč |
| 25 000 | 1,20162 Kč | 30 040,50 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |

