10000 pF ±10% 630V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 630V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805V103KBRACTU

DigiKey Part Number
399-C0805V103KBRACTUTR-ND - Tape & Reel (TR)
399-C0805V103KBRACTUCT-ND - Cut Tape (CT)
399-C0805V103KBRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805V103KBRACTU
Description
CAP CER 10000PF 630V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 630V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805V103KBRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage, ArcShield™
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39 951
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,01000 Kč10,01 Kč
106,09000 Kč60,90 Kč
504,53820 Kč226,91 Kč
1004,06270 Kč406,27 Kč
5003,25972 Kč1 629,86 Kč
1 0003,01195 Kč3 011,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,75051 Kč6 876,27 Kč
5 0002,59309 Kč12 965,45 Kč
7 5002,51423 Kč18 856,72 Kč
12 5002,42683 Kč30 335,37 Kč
17 5002,37573 Kč41 575,28 Kč
25 0002,32659 Kč58 164,75 Kč
Manufacturers Standard Package
Unit Price without VAT:10,01000 Kč
Unit Price with VAT:12,11210 Kč