10000 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805KKX7RBBB103

DigiKey Part Number
311-3580-2-ND - Tape & Reel (TR)
311-3580-1-ND - Cut Tape (CT)
311-3580-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KKX7RBBB103
Description
CAP CER 10000PF 500V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KKX7RBBB103 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21 527
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,96000 Kč3,96 Kč
102,21100 Kč22,11 Kč
501,56840 Kč78,42 Kč
1001,37020 Kč137,02 Kč
5001,03944 Kč519,72 Kč
1 0000,93766 Kč937,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,77346 Kč2 320,38 Kč
6 0000,71503 Kč4 290,18 Kč
9 0000,68580 Kč6 172,20 Kč
15 0000,65343 Kč9 801,45 Kč
21 0000,63450 Kč13 324,50 Kč
30 0000,61631 Kč18 489,30 Kč
Manufacturers Standard Package
Unit Price without VAT:3,96000 Kč
Unit Price with VAT:4,79160 Kč