0603Y0500473KET is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 17 809
Unit Price: 8,82000 Kč
Datasheet

Direct


TDK
In Stock: 11 329
Unit Price: 3,57000 Kč
Datasheet

Direct


TDK
In Stock: 35 838
Unit Price: 3,99000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1 900
Unit Price: 10,92000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6 976
Unit Price: 9,87000 Kč
Datasheet

Upgrade


TDK
In Stock: 8 077
Unit Price: 4,83000 Kč
Datasheet

Upgrade


Murata Electronics
In Stock: 35 024
Unit Price: 5,04000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 3 762
Unit Price: 7,14000 Kč
Datasheet

Similar


TDK
In Stock: 3 025
Unit Price: 6,30000 Kč
Datasheet

Similar


Murata Electronics
In Stock: 5 402 676
Unit Price: 3,99000 Kč
Datasheet
0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Ensure the Reliability of Your EV Electronic System with Knowles

0603Y0500473KET

DigiKey Part Number
1608-1307-2-ND - Tape & Reel (TR)
1608-1307-1-ND - Cut Tape (CT)
1608-1307-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603Y0500473KET
Description
CAP CER 0.047UF 50V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y0500473KET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,05063 Kč24 202,52 Kč
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
1012,20000 Kč122,00 Kč
509,13840 Kč456,92 Kč
1008,18080 Kč818,08 Kč
5006,55180 Kč3 275,90 Kč
1 0006,04280 Kč6 042,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč