0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035C473K4Z2A

DigiKey Part Number
478-KAF15AR71H473KTTR-ND - Tape & Reel (TR)
478-KAF15AR71H473KTCT-ND - Cut Tape (CT)
478-KAF15AR71H473KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035C473K4Z2A
Description
CAP CER 0.047UF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035C473K4Z2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 762
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,30500 Kč43,05 Kč
503,14560 Kč157,28 Kč
1002,79480 Kč279,48 Kč
5002,20018 Kč1 100,09 Kč
1 0002,01686 Kč2 016,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,74226 Kč6 969,04 Kč
8 0001,64026 Kč13 122,08 Kč
12 0001,58918 Kč19 070,16 Kč
20 0001,53258 Kč30 651,60 Kč
28 0001,49949 Kč41 985,72 Kč
40 0001,46767 Kč58 706,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč