
C0603X473K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-16478-2-ND - Tape & Reel (TR) 399-16478-1-ND - Cut Tape (CT) 399-16478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X473K5RACAUTO |
Description | CAP CER 0.047UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X473K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,33300 Kč | 53,33 Kč |
| 50 | 3,95180 Kč | 197,59 Kč |
| 100 | 3,52770 Kč | 352,77 Kč |
| 500 | 2,80912 Kč | 1 404,56 Kč |
| 1 000 | 2,58737 Kč | 2 587,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,25524 Kč | 9 020,96 Kč |
| 8 000 | 2,13188 Kč | 17 055,04 Kč |
| 12 000 | 2,07011 Kč | 24 841,32 Kč |
| 20 000 | 2,00163 Kč | 40 032,60 Kč |
| 28 000 | 1,96160 Kč | 54 924,80 Kč |
| 40 000 | 1,92310 Kč | 76 924,00 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

