0.047 µF ±10% 100V Ceramic Capacitor X7S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E3X7S2A473K080AE

DigiKey Part Number
445-173702-2-ND - Tape & Reel (TR)
445-173702-1-ND - Cut Tape (CT)
445-173702-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E3X7S2A473K080AE
Description
CAP CER 0.047UF 100V X7S 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X7S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E3X7S2A473K080AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 025
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
103,69600 Kč36,96 Kč
502,68360 Kč134,18 Kč
1002,37490 Kč237,49 Kč
5001,85286 Kč926,43 Kč
1 0001,69223 Kč1 692,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,40981 Kč5 639,24 Kč
8 0001,32293 Kč10 583,44 Kč
12 0001,27941 Kč15 352,92 Kč
20 0001,23121 Kč24 624,20 Kč
28 0001,20303 Kč33 684,84 Kč
40 0001,17593 Kč47 037,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč