
CGA3E2X8R1H473K080AE | |
|---|---|
DigiKey Part Number | 445-173774-2-ND - Tape & Reel (TR) 445-173774-1-ND - Cut Tape (CT) 445-173774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X8R1H473K080AE |
Description | CAP CER 0.047UF 50V X8R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X8R1H473K080AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,75100 Kč | 27,51 Kč |
| 50 | 1,96960 Kč | 98,48 Kč |
| 100 | 1,73230 Kč | 173,23 Kč |
| 500 | 1,32918 Kč | 664,59 Kč |
| 1 000 | 1,20529 Kč | 1 205,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,99063 Kč | 3 962,52 Kč |
| 8 000 | 0,92370 Kč | 7 389,60 Kč |
| 12 000 | 0,89019 Kč | 10 682,28 Kč |
| 20 000 | 0,85308 Kč | 17 061,60 Kč |
| 28 000 | 0,83139 Kč | 23 278,92 Kč |
| 40 000 | 0,81052 Kč | 32 420,80 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

