0603J2500102KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 3,78148 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 3,78148 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 3,78148 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 3,78148 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 3,78148 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 3,78148 Kč
Datasheet

Direct


YAGEO
In Stock: 46 550
Unit Price: 3,36000 Kč
Datasheet

Direct


Murata Electronics
In Stock: 16 129
Unit Price: 19,32000 Kč
Datasheet

Upgrade


KEMET
In Stock: 34 889
Unit Price: 6,30000 Kč
Datasheet

Upgrade


KEMET
In Stock: 1 201
Unit Price: 7,56000 Kč
Datasheet

Upgrade


KEMET
In Stock: 15 556
Unit Price: 7,14000 Kč
Datasheet

Similar


KEMET
In Stock: 274 097
Unit Price: 6,72000 Kč
Datasheet

Similar


TDK
In Stock: 183 601
Unit Price: 3,78000 Kč
Datasheet

Similar


TDK
In Stock: 4 000
Unit Price: 3,99000 Kč
Datasheet
1000 pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J2500102KXT

DigiKey Part Number
0603J2500102KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J2500102KXT
Description
CAP CER 1000PF 250V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J2500102KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603J2500102JXTKnowles Syfer00603J2500102JXT-ND3,78148 KčUpgrade
0603J5000102JXTKnowles Syfer00603J5000102JXT-ND3,78148 KčUpgrade
0603J5000102KXTKnowles Syfer00603J5000102KXT-ND3,78148 KčUpgrade
0603J2500102KDTKnowles Syfer00603J2500102KDT-ND3,78148 KčParametric Equivalent
0603Y2500102KDTKnowles Syfer00603Y2500102KDT-ND3,78148 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,78148 Kč15 125,92 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78148 Kč
Unit Price with VAT:4,57559 Kč