

C0603V102KCRACTU | |
---|---|
DigiKey Part Number | 399-12312-2-ND - Tape & Reel (TR) 399-12312-1-ND - Cut Tape (CT) 399-12312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603V102KCRACTU |
Description | CAP CER 1000PF 500V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603V102KCRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage, ArcShield™ | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,87000 Kč | 6,87 Kč |
10 | 4,04100 Kč | 40,41 Kč |
50 | 2,96200 Kč | 148,10 Kč |
100 | 2,62670 Kč | 262,67 Kč |
500 | 2,06716 Kč | 1 033,58 Kč |
1 000 | 1,89449 Kč | 1 894,49 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 1,63562 Kč | 6 542,48 Kč |
8 000 | 1,53947 Kč | 12 315,76 Kč |
12 000 | 1,49131 Kč | 17 895,72 Kč |
20 000 | 1,43795 Kč | 28 759,00 Kč |
28 000 | 1,40675 Kč | 39 389,00 Kč |
40 000 | 1,37675 Kč | 55 070,00 Kč |
48 000 | 1,36253 Kč | 65 401,44 Kč |
96 000 | 1,31464 Kč | 126 205,44 Kč |
100 000 | 1,31210 Kč | 131 210,00 Kč |
Unit Price without VAT: | 6,87000 Kč |
---|---|
Unit Price with VAT: | 8,31270 Kč |