


CC0603KRX7RYBB102 | |
|---|---|
DigiKey Part Number | 311-4104-2-ND - Tape & Reel (TR) 311-4104-1-ND - Cut Tape (CT) 311-4104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7RYBB102 |
Description | CAP CER 1000PF 250V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7RYBB102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,89000 Kč | 18,90 Kč |
| 50 | 1,33540 Kč | 66,77 Kč |
| 100 | 1,16330 Kč | 116,33 Kč |
| 500 | 0,87478 Kč | 437,39 Kč |
| 1 000 | 0,78575 Kč | 785,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,62186 Kč | 2 487,44 Kč |
| 8 000 | 0,57490 Kč | 4 599,20 Kč |
| 12 000 | 0,55143 Kč | 6 617,16 Kč |
| 20 000 | 0,52540 Kč | 10 508,00 Kč |
| 28 000 | 0,51020 Kč | 14 285,60 Kč |
| 40 000 | 0,49557 Kč | 19 822,80 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

