0603J1000471JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 9,40359 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 4,96424 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 3,78148 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 3,78148 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 3,78148 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 3,78148 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 3,81271 Kč
Datasheet

Upgrade


KEMET
In Stock: 61 898
Unit Price: 6,93000 Kč
Datasheet

Upgrade


KEMET
In Stock: 246 838
Unit Price: 6,30000 Kč
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 3,99000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 8 037
Unit Price: 2,73000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 5 727
Unit Price: 2,31000 Kč
Datasheet

Similar


KEMET
In Stock: 9 135
Unit Price: 8,61000 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 3,71675 Kč
Datasheet
470 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J1000471JCT

DigiKey Part Number
0603J1000471JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J1000471JCT
Description
CAP CER 470PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J1000471JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603J1000471FCTKnowles Syfer00603J1000471FCT-ND9,40359 KčUpgrade
0603J1000471GCTKnowles Syfer00603J1000471GCT-ND4,96424 KčUpgrade
0603J1000471JXTKnowles Syfer00603J1000471JXT-ND3,78148 KčSimilar
0603J2000471JXTKnowles Syfer00603J2000471JXT-ND3,78148 KčSimilar
0603J2500471JXTKnowles Syfer00603J2500471JXT-ND3,78148 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,78148 Kč15 125,92 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78148 Kč
Unit Price with VAT:4,57559 Kč