Upgrade
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent

C0603C471J2RALTU | |
|---|---|
DigiKey Part Number | 399-C0603C471J2RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C471J2RALTU |
Description | CAP CER 470PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C471J2RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C471JAGACTU | KEMET | 246 838 | 399-C0603C471JAGACTUCT-ND | 6,30000 Kč | Upgrade |
| 0603J2000471JXT | Knowles Syfer | 0 | 0603J2000471JXT-ND | 3,78148 Kč | Direct |
| KGM15BR72D471JT | KYOCERA AVX | 808 | 478-KGM15BR72D471JTCT-ND | 10,29000 Kč | Direct |
| 0603J2500471JXT | Knowles Syfer | 0 | 0603J2500471JXT-ND | 3,78148 Kč | Upgrade |
| 0603J5000471JXT | Knowles Syfer | 0 | 0603J5000471JXT-ND | 3,78148 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,71675 Kč | 14 867,00 Kč |
| Unit Price without VAT: | 3,71675 Kč |
|---|---|
| Unit Price with VAT: | 4,49727 Kč |







