Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1210B104K201NT | |
|---|---|
DigiKey Part Number | 1763-1111-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210B104K201NT |
Description | CAP CER 0.1UF 200V X7R 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210B104K201NT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.065" (1.65mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210B104K201Y | Knowles Novacap | 0 | 1763-1210B104K201Y-ND | 15,91260 Kč | Parametric Equivalent |
| C1210C104K2RACTU | KEMET | 12 251 | 399-C1210C104K2RACTUCT-ND | 15,33000 Kč | Direct |
| C1210C104K2RALTU | KEMET | 0 | 399-C1210C104K2RALTUTR-ND | 4,69389 Kč | Direct |
| CC1210KKX7RABB104 | YAGEO | 96 | 311-3404-1-ND | 13,02000 Kč | Direct |
| KGM32HR72D104KL | KYOCERA AVX | 0 | 478-KGM32HR72D104KLTR-ND | 2,84813 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 42,55213 Kč | 85 104,26 Kč |
| Unit Price without VAT: | 42,55213 Kč |
|---|---|
| Unit Price with VAT: | 51,48808 Kč |









