
KGM32HR72D104KU | |
|---|---|
DigiKey Part Number | 478-KGM32HR72D104KUTR-ND - Tape & Reel (TR) 478-KGM32HR72D104KUCT-ND - Cut Tape (CT) 478-KGM32HR72D104KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32HR72D104KU |
Description | CAP CER 0.1UF 200V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32HR72D104KU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,11800 Kč | 71,18 Kč |
| 50 | 5,34600 Kč | 267,30 Kč |
| 100 | 4,80220 Kč | 480,22 Kč |
| 500 | 3,88756 Kč | 1 943,78 Kč |
| 1 000 | 3,60452 Kč | 3 604,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,37186 Kč | 6 743,72 Kč |
| 4 000 | 3,18041 Kč | 12 721,64 Kč |
| 6 000 | 3,08457 Kč | 18 507,42 Kč |
| 10 000 | 2,97829 Kč | 29 782,90 Kč |
| 14 000 | 2,91616 Kč | 40 826,24 Kč |
| 20 000 | 2,85641 Kč | 57 128,20 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

