
C1210C104K2RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C104K2RACTUTR-ND - Tape & Reel (TR) 399-C1210C104K2RACTUCT-ND - Cut Tape (CT) 399-C1210C104K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C104K2RACTU |
Description | CAP CER 0.1UF 200V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C104K2RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,53300 Kč | 95,33 Kč |
| 50 | 7,28220 Kč | 364,11 Kč |
| 100 | 6,58500 Kč | 658,50 Kč |
| 500 | 5,40950 Kč | 2 704,75 Kč |
| 1 000 | 5,04624 Kč | 5 046,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,66307 Kč | 11 657,68 Kč |
| 5 000 | 4,43209 Kč | 22 160,45 Kč |
| 7 500 | 4,31641 Kč | 32 373,08 Kč |
| 12 500 | 4,18818 Kč | 52 352,25 Kč |
| 17 500 | 4,11321 Kč | 71 981,17 Kč |
| 25 000 | 4,04107 Kč | 101 026,75 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

