Parametric Equivalent

1210B104K201Y | |
|---|---|
DigiKey Part Number | 1763-1210B104K201Y-ND |
Manufacturer | |
Manufacturer Product Number | 1210B104K201Y |
Description | CAPACITOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.065" (1.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210B104K201NT | Knowles Novacap | 0 | 1763-1111-2-ND | 42,55213 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 15,91260 Kč | 63 650,40 Kč |
| Unit Price without VAT: | 15,91260 Kč |
|---|---|
| Unit Price with VAT: | 19,25425 Kč |


