
0805BW106K160NGX040T | |
|---|---|
DigiKey Part Number | 1763-1169-2-ND - Tape & Reel (TR) 1763-1169-1-ND - Cut Tape (CT) 1763-1169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805BW106K160NGX040T |
Description | CAP CER 10UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805BW106K160NGX040T Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Features Bonding Mountable, Gold Flash Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.040" (1.02mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805X106K160CT | Walsin Technology Corporation | 9 209 | 1292-0805X106K160CT-ND | 0,12000 Kč | Direct |
| 0805YD106KAT2A | KYOCERA AVX | 225 875 | 478-5165-1-ND | 0,22000 Kč | Direct |
| C0805C106K4PACTU | KEMET | 896 327 | 399-C0805C106K4PACTUCT-ND | 0,15000 Kč | Direct |
| CC0805KKX5R7BB106 | YAGEO | 275 764 | 311-1865-1-ND | 0,27000 Kč | Direct |
| CC0805KRX5R7BB106 | YAGEO | 547 043 | 311-3502-1-ND | 0,40000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,30000 Kč | 90,30 Kč |
| 10 | 64,36000 Kč | 643,60 Kč |
| 50 | 54,04920 Kč | 2 702,46 Kč |
| 100 | 50,85820 Kč | 5 085,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 44,32211 Kč | 132 966,33 Kč |
| Unit Price without VAT: | 90,30000 Kč |
|---|---|
| Unit Price with VAT: | 109,26300 Kč |

