


CC0805KRX5R7BB106 | |
|---|---|
DigiKey Part Number | 311-3502-2-ND - Tape & Reel (TR) 311-3502-1-ND - Cut Tape (CT) 311-3502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX5R7BB106 |
Description | CAP CER 10UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX5R7BB106 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 5,94200 Kč | 59,42 Kč |
| 50 | 4,42220 Kč | 221,11 Kč |
| 100 | 3,95600 Kč | 395,60 Kč |
| 500 | 3,16986 Kč | 1 584,93 Kč |
| 1 000 | 2,92712 Kč | 2 927,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,44086 Kč | 9 763,44 Kč |
| 8 000 | 2,31199 Kč | 18 495,92 Kč |
| 12 000 | 2,24745 Kč | 26 969,40 Kč |
| 20 000 | 2,17592 Kč | 43 518,40 Kč |
| 28 000 | 2,13410 Kč | 59 754,80 Kč |
| 40 000 | 2,09386 Kč | 83 754,40 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

