10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805KKX5R7BB106

DigiKey Part Number
311-1865-2-ND - Tape & Reel (TR)
311-1865-1-ND - Cut Tape (CT)
311-1865-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KKX5R7BB106
Description
CAP CER 10UF 16V X5R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KKX5R7BB106 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 275 764
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,47000 Kč6,47 Kč
103,87900 Kč38,79 Kč
502,81960 Kč140,98 Kč
1002,49640 Kč249,64 Kč
5001,95416 Kč977,08 Kč
1 0001,78690 Kč1 786,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,50521 Kč4 515,63 Kč
6 0001,40907 Kč8 454,42 Kč
9 0001,36096 Kč12 248,64 Kč
15 0001,30764 Kč19 614,60 Kč
21 0001,27646 Kč26 805,66 Kč
30 0001,24648 Kč37 394,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,47000 Kč
Unit Price with VAT:7,82870 Kč