


0805YD106KAT2A | |
|---|---|
DigiKey Part Number | 478-5165-2-ND - Tape & Reel (TR) 478-5165-1-ND - Cut Tape (CT) 478-5165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805YD106KAT2A |
Description | CAP CER 10UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805YD106KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,17100 Kč | 31,71 Kč |
| 50 | 2,29300 Kč | 114,65 Kč |
| 100 | 2,02420 Kč | 202,42 Kč |
| 500 | 1,56688 Kč | 783,44 Kč |
| 1 000 | 1,42597 Kč | 1 425,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,25232 Kč | 3 756,96 Kč |
| 6 000 | 1,16749 Kč | 7 004,94 Kč |
| 9 000 | 1,12500 Kč | 10 125,00 Kč |
| 15 000 | 1,07794 Kč | 16 169,10 Kč |
| 21 000 | 1,05043 Kč | 22 059,03 Kč |
| 30 000 | 1,02396 Kč | 30 718,80 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

