
0805X106K160CT | |
|---|---|
DigiKey Part Number | 1292-0805X106K160CTTR-ND - Tape & Reel (TR) 1292-0805X106K160CT-ND - Cut Tape (CT) 1292-0805X106K160CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805X106K160CT |
Description | CAP CER 10UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805X106K160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 1,58500 Kč | 15,85 Kč |
| 50 | 1,10960 Kč | 55,48 Kč |
| 100 | 0,96350 Kč | 96,35 Kč |
| 500 | 0,71742 Kč | 358,71 Kč |
| 1 000 | 0,64193 Kč | 641,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,54878 Kč | 1 646,34 Kč |
| 6 000 | 0,50331 Kč | 3 019,86 Kč |
| 9 000 | 0,48058 Kč | 4 325,22 Kč |
| 15 000 | 0,45540 Kč | 6 831,00 Kč |
| 21 000 | 0,44068 Kč | 9 254,28 Kč |
| 30 000 | 0,42653 Kč | 12 795,90 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |

