RF Directional Coupler General Purpose 0Hz ~ 40GHz 20dB 23W 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPC07803-T

DigiKey Part Number
1761-FPC07803-TTR-ND - Tape & Reel (TR)
1761-FPC07803-TCT-ND - Cut Tape (CT)
1761-FPC07803-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FPC07803-T
Description
COUPLER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 0Hz ~ 40GHz 20dB 23W 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
0Hz ~ 40GHz
Coupling Factor
20dB
Applications
General Purpose
Insertion Loss
5dB
Power - Max
23W
Isolation
-
Return Loss
10dB
Package / Case
4-SMD, No Lead
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1303,42000 Kč303,42 Kč
10252,01800 Kč2 520,18 Kč
25240,21720 Kč6 005,43 Kč
50233,37600 Kč11 668,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100248,50080 Kč24 850,08 Kč
200239,30790 Kč47 861,58 Kč
300234,18090 Kč70 254,27 Kč
500227,97108 Kč113 985,54 Kč
700224,02976 Kč156 820,83 Kč
Manufacturers Standard Package
Unit Price without VAT:303,42000 Kč
Unit Price with VAT:367,13820 Kč