
FPC07802 | |
|---|---|
DigiKey Part Number | 1761-1124-ND |
Manufacturer | |
Manufacturer Product Number | FPC07802 |
Description | DC TO 40GHZ 30DB RESISTIVE COUPL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose DC ~ 40GHz ±3dB 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FPC07802 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | DC ~ 40GHz | |
Coupling Factor | ±3dB | |
Applications | General Purpose | |
Insertion Loss | 3dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | 10dB | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 490,72000 Kč | 490,72 Kč |
| 10 | 400,51600 Kč | 4 005,16 Kč |
| 25 | 369,39680 Kč | 9 234,92 Kč |
| 50 | 347,47500 Kč | 17 373,75 Kč |
| 100 | 326,84020 Kč | 32 684,02 Kč |
| 250 | 301,40108 Kč | 75 350,27 Kč |
| 500 | 288,72250 Kč | 144 361,25 Kč |
| Unit Price without VAT: | 490,72000 Kč |
|---|---|
| Unit Price with VAT: | 593,77120 Kč |






