
FPC07802-T | |
|---|---|
DigiKey Part Number | 1761-FPC07802-TTR-ND - Tape & Reel (TR) 1761-FPC07802-TCT-ND - Cut Tape (CT) 1761-FPC07802-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FPC07802-T |
Description | COUPLER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 0Hz ~ 40GHz 30dB 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 0Hz ~ 40GHz | |
Coupling Factor | 30dB | |
Applications | General Purpose | |
Insertion Loss | 3dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | 10dB | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,66000 Kč | 232,66 Kč |
| 10 | 202,02200 Kč | 2 020,22 Kč |
| 25 | 191,41760 Kč | 4 785,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 183,92140 Kč | 9 196,07 Kč |
| 100 | 176,85780 Kč | 17 685,78 Kč |
| 150 | 172,91573 Kč | 25 937,36 Kč |
| 250 | 168,13940 Kč | 42 034,85 Kč |
| 350 | 165,10729 Kč | 57 787,55 Kč |
| 500 | 161,98782 Kč | 80 993,91 Kč |
| 1 250 | 154,40250 Kč | 193 003,12 Kč |
| Unit Price without VAT: | 232,66000 Kč |
|---|---|
| Unit Price with VAT: | 281,51860 Kč |









