
NJG1801BKGC-A-TE3 | |
|---|---|
DigiKey Part Number | 2129-NJG1801BKGC-A-TE3TR-ND - Tape & Reel (TR) 2129-NJG1801BKGC-A-TE3CT-ND - Cut Tape (CT) 2129-NJG1801BKGC-A-TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJG1801BKGC-A-TE3 |
Description | IC RF SWITCH SPDT 8.5GHZ 6ESON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 802.11a/b/g/n/ac/ax, Bluetooth, UWB, WiFi SPDT 50Ohm 6-ESON (1.6x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11a/b/g/n/ac/ax, Bluetooth, UWB, WiFi | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 300MHz ~ 8.5GHz | |
Isolation | 18dB | |
Insertion Loss | 0.6dB | |
Test Frequency | 8.5GHz | |
P1dB | 31dBm | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-VFDFN Exposed Pad | |
Supplier Device Package | 6-ESON (1.6x1.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 17,93200 Kč | 179,32 Kč |
| 25 | 16,21880 Kč | 405,47 Kč |
| 100 | 14,33320 Kč | 1 433,32 Kč |
| 250 | 13,43200 Kč | 3 358,00 Kč |
| 500 | 12,88858 Kč | 6 444,29 Kč |
| 1 000 | 12,74159 Kč | 12 741,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,88921 Kč | 35 667,63 Kč |
| 6 000 | 11,61896 Kč | 69 713,76 Kč |
| 9 000 | 11,48355 Kč | 103 351,95 Kč |
| 15 000 | 11,33364 Kč | 170 004,60 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |








