
PE423211A-Z | |
|---|---|
DigiKey Part Number | 1046-PE423211A-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE423211A-Z |
Description | AEC-Q100 CERTIFIED SPDT, LOW IL, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 802.11a/b/g/n/ac/ax, Bluetooth, UWB SPDT 50Ohm 6-DFN (1.6x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | 802.11a/b/g/n/ac/ax, Bluetooth, UWB | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 300MHz ~ 10.6GHz | |
Isolation | 15dB | |
Insertion Loss | 0.6dB | |
Test Frequency | 10.6GHz | |
P1dB | 25dBm | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (1.6x1.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,30611 Kč | 24 918,33 Kč |
| 6 000 | 8,10544 Kč | 48 632,64 Kč |
| 9 000 | 8,00493 Kč | 72 044,37 Kč |
| 15 000 | 7,89362 Kč | 118 404,30 Kč |
| 21 000 | 7,82853 Kč | 164 399,13 Kč |
| Unit Price without VAT: | 8,30611 Kč |
|---|---|
| Unit Price with VAT: | 10,05039 Kč |







