
SKY59608-711LF | |
|---|---|
DigiKey Part Number | 863-SKY59608-711LF-ND |
Manufacturer | |
Manufacturer Product Number | SKY59608-711LF |
Description | EVALUATION BOARD/KIT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC WiFi, WLAN SPDT 50Ohm 6-MLPD (1.1x0.7) |
Datasheet | Datasheet |
EDA/CAD Models | SKY59608-711LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Type | WiFi, WLAN | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 2.4GHz ~ 8.3GHz | |
Isolation | 20dB | |
Insertion Loss | 0.8dB | |
Test Frequency | 8.3GHz | |
P1dB | - | |
IIP3 | 65dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.7V ~ 5V | |
Operating Temperature | -40°C ~ 90°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-MLPD (1.1x0.7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 10,26800 Kč | 102,68 Kč |
| 25 | 9,21400 Kč | 230,35 Kč |
| 100 | 8,05270 Kč | 805,27 Kč |
| 250 | 7,50048 Kč | 1 875,12 Kč |
| 500 | 7,16704 Kč | 3 583,52 Kč |
| 1 000 | 6,89280 Kč | 6 892,80 Kč |
| 3 000 | 6,55411 Kč | 19 662,33 Kč |
| 6 000 | 6,38829 Kč | 38 329,74 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |



