
ASWD-S2-0009-Q-T | |
|---|---|
DigiKey Part Number | 535-ASWD-S2-0009-Q-TTR-ND - Tape & Reel (TR) 535-ASWD-S2-0009-Q-TCT-ND - Cut Tape (CT) 535-ASWD-S2-0009-Q-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASWD-S2-0009-Q-T |
Description | AUTOMOTIVE 0.3 ~ 8.5 GHZ SPDT RF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 802.11a/b/g/n/ac/ax, GPS SPDT 50Ohm 6-ESON (1.6x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11a/b/g/n/ac/ax, GPS | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 300MHz ~ 8.5GHz | |
Isolation | 18dB | |
Insertion Loss | 0.6dB | |
Test Frequency | 8.5GHz | |
P1dB | 31dB | |
IIP3 | - | |
Features | DC Blocked | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-VFDFN Exposed Pad | |
Supplier Device Package | 6-ESON (1.6x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 36,13800 Kč | 361,38 Kč |
| 25 | 32,97520 Kč | 824,38 Kč |
| 100 | 29,50640 Kč | 2 950,64 Kč |
| 250 | 27,84924 Kč | 6 962,31 Kč |
| 500 | 27,30790 Kč | 13 653,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,01457 Kč | 75 043,71 Kč |
| 6 000 | 24,51786 Kč | 147 107,16 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |


