
NJG1801K75-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJG1801K75-TE1TR-ND - Tape & Reel (TR) 2129-NJG1801K75-TE1CT-ND - Cut Tape (CT) 2129-NJG1801K75-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJG1801K75-TE1 |
Description | IC RF SWITCH SPDT 6GHZ 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 802.11a/b/g/n/ac SPDT 50Ohm 6-DFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | NJG1801K75-TE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11a/b/g/n/ac | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 6GHz | |
Isolation | 28dB | |
Insertion Loss | 0.45dB | |
Test Frequency | 2.5GHz, 5.9GHz | |
P1dB | 31dBm | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 1.8V ~ 5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 10,47800 Kč | 104,78 Kč |
| 25 | 9,40720 Kč | 235,18 Kč |
| 100 | 8,22910 Kč | 822,91 Kč |
| 250 | 7,66596 Kč | 1 916,49 Kč |
| 500 | 7,32662 Kč | 3 663,31 Kč |
| 1 000 | 7,06793 Kč | 7 067,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,57452 Kč | 32 872,60 Kč |
| 10 000 | 6,42820 Kč | 64 282,00 Kč |
| 15 000 | 6,35499 Kč | 95 324,85 Kč |
| 25 000 | 6,27382 Kč | 156 845,50 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |








