
MAX77958DEWV+T | |
|---|---|
DigiKey Part Number | 175-MAX77958DEWV+TTR-ND - Tape & Reel (TR) 175-MAX77958DEWV+TCT-ND - Cut Tape (CT) 175-MAX77958DEWV+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX77958DEWV+T |
Description | USB TYPE C CC/PD IC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 30-WLP (2.62x3.07) |
Datasheet | Datasheet |
EDA/CAD Models | MAX77958DEWV+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB, Type-C Controller | |
Current - Supply | 192µA | |
Voltage - Supply | 2.6V ~ 20V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-WFBGA, WLBGA | |
Supplier Device Package | 30-WLP (2.62x3.07) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,32000 Kč | 78,32 Kč |
| 10 | 59,04600 Kč | 590,46 Kč |
| 25 | 54,20840 Kč | 1 355,21 Kč |
| 100 | 48,89170 Kč | 4 889,17 Kč |
| 250 | 46,35772 Kč | 11 589,43 Kč |
| 500 | 45,94152 Kč | 22 970,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 42,53880 Kč | 85 077,60 Kč |
| 4 000 | 41,68759 Kč | 166 750,36 Kč |
| Unit Price without VAT: | 78,32000 Kč |
|---|---|
| Unit Price with VAT: | 94,76720 Kč |





