
MAX14670EWL+T | |
|---|---|
DigiKey Part Number | 175-MAX14670EWL+TTR-ND - Tape & Reel (TR) 175-MAX14670EWL+TCT-ND - Cut Tape (CT) 175-MAX14670EWL+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14670EWL+T |
Description | IC BAT OVERVOLT PROTECTION 15WLP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC 15-WLP (1.57x2.14) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14670EWL+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | - | |
Number of Cells | - | |
Fault Protection | Over Temperature, Over Voltage, Reverse Battery | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 15-WFBGA, WLBGA | |
Supplier Device Package | 15-WLP (1.57x2.14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 10 | 49,03000 Kč | 490,30 Kč |
| 25 | 44,90200 Kč | 1 122,55 Kč |
| 100 | 40,37920 Kč | 4 037,92 Kč |
| 250 | 38,22056 Kč | 9 555,14 Kč |
| 500 | 37,58852 Kč | 18 794,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 34,71801 Kč | 86 795,02 Kč |
| 5 000 | 34,03679 Kč | 170 183,95 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |


