RF Directional Coupler General Purpose 0Hz ~ 25GHz 33dB 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPC06882-T

DigiKey Part Number
1761-FPC06882-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FPC06882-T
Description
COUPLER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 0Hz ~ 25GHz 33dB 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Coupler Type
Standard
Frequency
0Hz ~ 25GHz
Coupling Factor
33dB
Applications
General Purpose
Insertion Loss
2.5dB
Power - Max
-
Isolation
-
Return Loss
10dB
Package / Case
4-SMD, No Lead
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100221,68220 Kč22 168,22 Kč
200213,43205 Kč42 686,41 Kč
300208,82930 Kč62 648,79 Kč
500203,25812 Kč101 629,06 Kč
700199,72097 Kč139 804,68 Kč
1 000196,08163 Kč196 081,63 Kč
Manufacturers Standard Package
Unit Price without VAT:221,68220 Kč
Unit Price with VAT:268,23546 Kč