
FPC06881 | |
|---|---|
DigiKey Part Number | 1761-1040-ND |
Manufacturer | |
Manufacturer Product Number | FPC06881 |
Description | RF DIR COUPLER 40GHZ SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 40GHz -20 ± 3dB 4-SMD, No Lead |
EDA/CAD Models | FPC06881 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 40GHz | |
Coupling Factor | -20 ± 3dB | |
Applications | General Purpose | |
Insertion Loss | -1dB | |
Power - Max | - | |
Isolation | -20dB | |
Return Loss | -15dB | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 562,12000 Kč | 562,12 Kč |
| 10 | 458,74300 Kč | 4 587,43 Kč |
| 25 | 423,11800 Kč | 10 577,95 Kč |
| 50 | 398,00020 Kč | 19 900,01 Kč |
| 100 | 374,35860 Kč | 37 435,86 Kč |
| 250 | 345,20880 Kč | 86 302,20 Kč |
| 500 | 336,23048 Kč | 168 115,24 Kč |
| Unit Price without VAT: | 562,12000 Kč |
|---|---|
| Unit Price with VAT: | 680,16520 Kč |




