RF Directional Coupler General Purpose 0Hz ~ 25GHz 20dB 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPC06881-T

DigiKey Part Number
1761-FPC06881-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FPC06881-T
Description
COUPLER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 0Hz ~ 25GHz 20dB 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Coupler Type
Standard
Frequency
0Hz ~ 25GHz
Coupling Factor
20dB
Applications
General Purpose
Insertion Loss
2.85dB
Power - Max
-
Isolation
20dB
Return Loss
12dB
Package / Case
3-SMD, No Lead
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100231,81160 Kč23 181,16 Kč
200223,20350 Kč44 640,70 Kč
300218,40300 Kč65 520,90 Kč
500212,58964 Kč106 294,82 Kč
700208,89830 Kč146 228,81 Kč
1 000205,10258 Kč205 102,58 Kč
Manufacturers Standard Package
Unit Price without VAT:231,81160 Kč
Unit Price with VAT:280,49204 Kč