
B050ND4S | |
|---|---|
DigiKey Part Number | 1761-1106-ND |
Manufacturer | |
Manufacturer Product Number | B050ND4S |
Description | RF FILTER 5GHZ BANDPASS 2SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5GHz Center Frequency RF Filter (Radio Frequency) 1GHz Bandwidth 2.5dB 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | B050ND4S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 5GHz Center | |
Bandwidth | 1GHz | |
Ripple | - | |
Insertion Loss | 2.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Size / Dimension | 0.350" L x 0.200" W (8.89mm x 5.08mm) | |
Height (Max) | 0.098" (2.49mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 071,59000 Kč | 3 071,59 Kč |
| 10 | 2 506,53600 Kč | 25 065,36 Kč |
| 25 | 2 389,85080 Kč | 59 746,27 Kč |
| Unit Price without VAT: | 3 071,59000 Kč |
|---|---|
| Unit Price with VAT: | 3 716,62390 Kč |






