5.5GHz Center Frequency RF Filter (Radio Frequency) 1GHz Bandwidth 2.5dB 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B055NC5S

DigiKey Part Number
1761-1108-ND
Manufacturer
Manufacturer Product Number
B055NC5S
Description
RF FILTER BANDPASS 5.5GHZ 2SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.5GHz Center Frequency RF Filter (Radio Frequency) 1GHz Bandwidth 2.5dB 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
B055NC5S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Tray
Part Status
Active
Frequency
5.5GHz Center
Bandwidth
1GHz
Ripple
-
Insertion Loss
2.5dB
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Size / Dimension
0.350" L x 0.200" W (8.89mm x 5.08mm)
Height (Max)
0.098" (2.49mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 822,06000 Kč3 822,06 Kč
103 118,74900 Kč31 187,49 Kč
252 888,53520 Kč72 213,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 822,06000 Kč
Unit Price with VAT:4 624,69260 Kč