
B055NC5S-T | |
|---|---|
DigiKey Part Number | 1761-B055NC5S-TTR-ND - Tape & Reel (TR) 1761-B055NC5S-TCT-ND - Cut Tape (CT) 1761-B055NC5S-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B055NC5S-T |
Description | RF FILTER BAND PASS 5.5GHZ 3SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.5GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1GHz Bandwidth 2.25dB 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.5GHz Center | |
Bandwidth | 1GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.25dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.350" L x 0.200" W (8.89mm x 5.08mm) | |
Height (Max) | 0.098" (2.49mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 087,55000 Kč | 3 087,55 Kč |
| 10 | 2 782,84400 Kč | 27 828,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2 273,55850 Kč | 227 355,85 Kč |
| Unit Price without VAT: | 3 087,55000 Kč |
|---|---|
| Unit Price with VAT: | 3 735,93550 Kč |



