B055NC5S - Filter 5.5GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEB-B055NC5S

DigiKey Part Number
1761-DEB-B055NC5S-ND
Manufacturer
Manufacturer Product Number
DEB-B055NC5S
Description
EVAL BOARD FOR B055NC5S
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
B055NC5S - Filter 5.5GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Bulk
Part Status
Active
Type
Filter
Frequency
5.5GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
B055NC5S
Note
-
RF Type
-
RF Frequency
5.5GHz
Function
Filter
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112 001,41000 Kč12 001,41 Kč
1010 429,70700 Kč104 297,07 Kč
Manufacturers Standard Package
Unit Price without VAT:12 001,41000 Kč
Unit Price with VAT:14 521,70610 Kč