
B050ND4S-T | |
|---|---|
DigiKey Part Number | 1761-B050ND4S-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B050ND4S-T |
Description | B050ND4S-T |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1GHz Bandwidth 2.25dB 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 5GHz Center | |
Bandwidth | 1GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.25dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.350" L x 0.200" W (8.89mm x 5.08mm) | |
Height (Max) | 0.098" (2.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2 217,31600 Kč | 221 731,60 Kč |
| Unit Price without VAT: | 2 217,31600 Kč |
|---|---|
| Unit Price with VAT: | 2 682,95236 Kč |


