LDx Series 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDB184G6AAAEA047

DigiKey Part Number
490-LDB184G6AAAEA047TR-ND - Tape & Reel (TR)
490-LDB184G6AAAEA047CT-ND - Cut Tape (CT)
490-LDB184G6AAAEA047DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDB184G6AAAEA047
Description
BALUN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Balun 3.2GHz ~ 6GHz 50 / 50Ohm 0603 (1608 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
3.2GHz ~ 6GHz
Impedance - Unbalanced/Balanced
50 / 50Ohm
Phase Difference
-
Insertion Loss (Max)
1.2dB
Return Loss (Min)
-
Package / Case
0603 (1608 Metric), 6 PC Pad
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 700
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,25000 Kč6,25 Kč
105,70700 Kč57,07 Kč
255,50760 Kč137,69 Kč
505,34500 Kč267,25 Kč
1005,19080 Kč519,08 Kč
2504,99088 Kč1 247,72 Kč
5004,84380 Kč2 421,90 Kč
1 0004,69966 Kč4 699,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,53007 Kč10 120,28 Kč
8 0002,45375 Kč19 630,00 Kč
12 0002,40994 Kč28 919,28 Kč
20 0002,35565 Kč47 113,00 Kč
28 0002,32043 Kč64 972,04 Kč
40 0002,28354 Kč91 341,60 Kč
Manufacturers Standard Package
Unit Price without VAT:6,25000 Kč
Unit Price with VAT:7,56250 Kč