LDx Series 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDB184G6BAAEA048

DigiKey Part Number
490-LDB184G6BAAEA048TR-ND - Tape & Reel (TR)
490-LDB184G6BAAEA048CT-ND - Cut Tape (CT)
490-LDB184G6BAAEA048DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDB184G6BAAEA048
Description
BALUN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Balun 3.2GHz ~ 6GHz 50 / 100Ohm 0603 (1608 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
3.2GHz ~ 6GHz
Impedance - Unbalanced/Balanced
50 / 100Ohm
Phase Difference
-
Insertion Loss (Max)
1.0dB
Return Loss (Min)
-
Package / Case
0603 (1608 Metric), 6 PC Pad
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 940
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,37000 Kč4,37 Kč
104,07800 Kč40,78 Kč
253,92800 Kč98,20 Kč
503,81160 Kč190,58 Kč
1003,70350 Kč370,35 Kč
2503,56280 Kč890,70 Kč
5003,45838 Kč1 729,19 Kč
1 0003,35622 Kč3 356,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,22212 Kč12 888,48 Kč
8 0003,12493 Kč24 999,44 Kč
12 0003,06915 Kč36 829,80 Kč
20 0002,99999 Kč59 999,80 Kč
28 0002,95512 Kč82 743,36 Kč
40 0002,90816 Kč116 326,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4,37000 Kč
Unit Price with VAT:5,28770 Kč