
AEQ06042 | |
|---|---|
DigiKey Part Number | 1761-1011-ND |
Manufacturer | |
Manufacturer Product Number | AEQ06042 |
Description | RF IC GAIN EQUALIZER 32GHZ 2SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Gain Equalizer ECCM, ECM, EW DC ~ 32GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Gain Equalizer | |
Frequency | DC ~ 32GHz | |
RF Type | ECCM, ECM, EW | |
Secondary Attributes | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,98000 Kč | 230,98 Kč |
| 2 | 212,39500 Kč | 424,79 Kč |
| 3 | 203,05000 Kč | 609,15 Kč |
| 5 | 192,72000 Kč | 963,60 Kč |
| 7 | 186,64286 Kč | 1 306,50 Kč |
| 10 | 180,81400 Kč | 1 808,14 Kč |
| Unit Price without VAT: | 230,98000 Kč |
|---|---|
| Unit Price with VAT: | 279,48580 Kč |








