
AEQ06042-T | |
|---|---|
DigiKey Part Number | 1761-AEQ06042-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AEQ06042-T |
Description | GAIN EQUALIZER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF IC Gain Equalizer Military EW and ECM 0Hz ~ 32GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Gain Equalizer | |
Frequency | 0Hz ~ 32GHz | |
RF Type | Military EW and ECM | |
Secondary Attributes | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 221,68220 Kč | 22 168,22 Kč |
| 200 | 213,43205 Kč | 42 686,41 Kč |
| 300 | 208,82930 Kč | 62 648,79 Kč |
| 500 | 203,25812 Kč | 101 629,06 Kč |
| 700 | 199,72097 Kč | 139 804,68 Kč |
| 1 000 | 196,08163 Kč | 196 081,63 Kč |
| Unit Price without VAT: | 221,68220 Kč |
|---|---|
| Unit Price with VAT: | 268,23546 Kč |

