


L157XG3S | |
|---|---|
DigiKey Part Number | 1761-1054-ND |
Manufacturer | |
Manufacturer Product Number | L157XG3S |
Description | RF FILTER LOW PASS 7.5GHZ 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.5GHz Center Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1.5dB 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | L157XG3S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 7.5GHz Center | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.220" L x 0.140" W (5.59mm x 3.56mm) | |
Height (Max) | 0.103" (2.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 299,42000 Kč | 3 299,42 Kč |
| 10 | 2 692,32200 Kč | 26 923,22 Kč |
| 25 | 2 482,61880 Kč | 62 065,47 Kč |
| 50 | 2 449,15640 Kč | 122 457,82 Kč |
| Unit Price without VAT: | 3 299,42000 Kč |
|---|---|
| Unit Price with VAT: | 3 992,29820 Kč |








