
L157XG3S-T | |
|---|---|
DigiKey Part Number | 1761-L157XG3S-TTR-ND - Tape & Reel (TR) 1761-L157XG3S-TCT-ND - Cut Tape (CT) 1761-L157XG3S-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L157XG3S-T |
Description | RF FILTER LOW PASS 7.5GHZ 3SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.5GHz Center Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1.5dB 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 7.5GHz Center | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.220" L x 0.140" W (5.59mm x 3.56mm) | |
Height (Max) | 0.103" (2.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 376,76000 Kč | 2 376,76 Kč |
| 10 | 2 074,74900 Kč | 20 747,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 695,06360 Kč | 169 506,36 Kč |
| Unit Price without VAT: | 2 376,76000 Kč |
|---|---|
| Unit Price with VAT: | 2 875,87960 Kč |




