


13 72 8 | |
|---|---|
DigiKey Part Number | 2172-13728-ND |
Manufacturer | |
Manufacturer Product Number | 13 72 8 |
Description | 8" FORGED WIRE STRIPPER 10-20 AW |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Stripper and Cutter For 10 ~ 20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Stripper and Cutter | |
Cable Type | 10 ~ 20 AWG | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 376,21000 Kč | 1 376,21 Kč |
| 5 | 1 275,50200 Kč | 6 377,51 Kč |
| 10 | 1 249,59100 Kč | 12 495,91 Kč |
| Unit Price without VAT: | 1 376,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 665,21410 Kč |











