Electrical Tape Rubber Adhesive Black 0.75" (19.05mm) 3/4" X 44' (13.4m) 14.7 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88-SUPER-3/4X44FT

DigiKey Part Number
3M157406-ND
Manufacturer
Manufacturer Product Number
88-SUPER-3/4X44FT
Description
TAPE ELECTRICAL BLK 3/4"X14.7YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Electrical Tape Rubber Adhesive Black 0.75" (19.05mm) 3/4" X 44' (13.4m) 14.7 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Electrical
Adhesive
Rubber
Backing, Carrier
PVC (Poly Vinyl Chloride)
Thickness
0.0085" (8.5 mils, 0.216mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.75" (19.05mm) 3/4"
Length
44' (13.4m) 14.7 yds
Color
Black
Usage
General Purpose
Temperature Range
220°F (105°C) Max
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 298
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1274,65000 Kč274,65 Kč
10208,93000 Kč2 089,30 Kč
30184,69133 Kč5 540,74 Kč
50174,70340 Kč8 735,17 Kč
100162,31660 Kč16 231,66 Kč
250147,79568 Kč36 948,92 Kč
500145,68916 Kč72 844,58 Kč
Manufacturers Standard Package
Unit Price without VAT:274,65000 Kč
Unit Price with VAT:332,32650 Kč
Alternate Length
TAPE ELECTRICAL BLACK 3/4"X22YDS
In-Stock: 1138
Unit Price: 400,85000 Kč
TAPE ELECTRICAL BLACK 3/4"X36YDS
In-Stock: 0
Unit Price: 433,69583 Kč